text.skipToContent text.skipToNavigation

Manufacturer Part #

CB3LV-5I-25M0000

CB3LV Series 25 MHz 7 x 5 mm 3.3 V ±25 ppm SMT HCMOS/TTL Clock Oscillator

Mfr. Name: CTS
Standard Pkg:
Date Code: 1628
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 25MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm
Mounting Method: Surface Mount
Features & Applications
The CB3LV is a ceramic packaged Clock oscillator offering reduced size and enhanced stability. The small size means it is perfect for any application.

The enhanced stability means it is the perfect choice for today’s communications applications that require tight frequency control.

Features:

  • Standard 7.0x5.0mm Surface Mount Footprint
  • HCMOS/TTL Compatible
  • Fundamental and 3RD Overtone Crystals
  • Frequency Range 1.5 – 160 MHz
  • Frequency Stability, ±50 ppm Standard (±25 ppm and ±20 ppm available)
  • +3.3 Vdc or +5.0 Vdc Operation
  • Operating Temperature to –40°C to +85°C
  • Output Enable Standard
  • Tape & Reel Packaging
Pricing Section
Stock:
15,049
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.99
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.99
50
$1.52
100
$1.45
250
$1.36
500+
$1.29