text.skipToContent text.skipToNavigation

Manufacturer Part #

CB3LV-7I-10M0000

CB3LV Series 10 MHz 7 x 5 mm 3.3 V ±32 ppm SMT HCMOS/TTL Clock Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 10MHz
Frequency Stability: ±32ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm
Mounting Method: Surface Mount
Features & Applications

The CB3LV series is a 7 X 5 mm ceramic packaged clock oscillator offering reduced size and enhanced stability. This enhanced stability means that it is the perfect choice for today’s communications applications that require tight frequency control.

The CB3LV-7I-10M0000 has a frequency of 10.0000 MHz. This surface mount oscillator is 3.3 volts with a frequency stability of 32 PPM, industrial temperature. Supply voltage on the CB3LV series is 3.3 volt, with an operation temperature up to –40°C to +85°C.

Features:

  • Standard 7.0x5.0 mm Surface Mount Footprint
  • HCMOS/TTL Compatible
  • Fundamental and 3RD Overtone Crystals
  • Frequency Range 1.5 – 160 MHz
  • Frequency Stability, ±50 ppm Standard (±25 ppm and ±20 ppm available)
  • +3.3 Vdc or +5.0 Vdc Operation
  • Operating Temperature to –40°C to +85°C
  • Output Enable Standard
  • Tape & Reel Packaging
  • RoHS/Green Compliant (6/6)
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Minimum Order:
    20
    Multiple Of:
    1
    Total
    $134.60
    USD
    Quantity
    Web Price
    1+
    $6.73
    Product Variant Information section