text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 165

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.645
50 $0.58
100 $0.57
250 $0.555
500+ $0.545
Total:

$1.29

USD
Attributes
Attributes Table
Operating Frequency 25MHz
Frequency Stability ±50ppm
Supply Voltage 3.3V
Operating Temp Range -40°C to +85°C
Dimension L  7mm x W  5mm x H  1.8mm