text.skipToContent text.skipToNavigation

Manufacturer Part #

CO4305-25.000-EXT-T-TR

CO4 Series 25 MHz 3.3 V ±50 ppm -40°C TO +85°C SMT CMOS Clock Oscillator

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Raltron CO4305-25.000-EXT-T-TR - Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm x H  1.8mm
Package Style:  QFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
183
Germany (Online Only):
183
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.23
USD
Quantity
Web Price
1
$1.23
10
$1.11
40
$1.04
150
$0.975
500+
$0.915
Product Variant Information section