text.skipToContent text.skipToNavigation

Manufacturer Part #

CO4305-3.6864-EXT-T-TR

CO4 Series 3.6864 MHz 3.3 V ±50 ppm -40°C TO +85°C SMT CMOS Clock Oscillator

Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 3.6864MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm x H  1.8mm
Package Style:  QFN-4
Mounting Method: Surface Mount
Features & Applications
The CO4305-3.6864-EXT-T-TR is a Low Profile Oscillator. Quartz Crystal Oscillator is a timing device consisting of quartz crystal and an oscillation circuit to generate an output waveform at specified frequency.

Features:

  • Ultra small package
  • Excellent for high density packaging
  • Suitable forreflow soldering
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$605.00
USD
Quantity
Web Price
1,000+
$0.605
Product Variant Information section