text.skipToContent text.skipToNavigation

Manufacturer Part #

CO4305-50.000-T-TR

CO4 Series 50 MHz 3.3 V ±50 ppm -20°C TO +70°C SMT CMOS Clock Oscillator

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron CO4305-50.000-T-TR - Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5mm x H  1.8mm
Package Style:  QFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$540.00
USD
Quantity
Web Price
1,000
$0.54
2,000
$0.525
3,000
$0.52
4,000
$0.515
5,000+
$0.50
Product Variant Information section