text.skipToContent text.skipToNavigation

Manufacturer Part #

CO4305-7.680-T-TR

CO4 Series 7.68 MHz 3.3 V ±50 ppm -20°C TO +70°C SMT CMOS Clock Oscillator

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 7.68MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5mm x H  1.8mm
Package Style:  QFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$635.00
USD
Quantity
Web Price
1,000+
$0.635
Product Variant Information section