text.skipToContent text.skipToNavigation

Manufacturer Part #

CO6100-48.000

CO6 Series 48 MHz 5 V ±100 ppm 0°C TO +70°C Thru-Hole HCMOS Clock Oscillator

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 48MHz
Frequency Stability: ±100ppm
Supply Voltage: 5V
Operating Temp Range: 0°C to 70°C
Dimension: L  20.8mm x W  13.2mm x H  5.1mm
Package Style:  DIP-14
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
25
Total
$1,395.00
USD
Quantity
Web Price
25+
$2.79
Product Variant Information section