

Manufacturer Part #
COM1305-25.000-T-TR
COM1 Series 25 MHz 3.2 x 2.5 mm 3.3V ±50 ppm Surface Mount Crystal Oscillator
| |||||||||||
Mfr. Name: | Raltron | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Operating Frequency: | 25MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 3.3V |
Operating Temp Range: | -10°C to +70°C |
Dimension: | L 3.2mm x W 2.5mm x H 1mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount