
Manufacturer Part #
CSX-750FBC14318180T
CSX750F Series 14.31818 MHz 7 x 5 mm 3.3V ±100 ppm SMT Crystal Clock Oscillator
| |||||||||||
Mfr. Name: | CITIZEN FINEDEVICE | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Operating Frequency: | 14.31818MHz |
Frequency Stability: | ±100ppm |
Supply Voltage: | 3.3V |
Operating Temp Range: | -20°C to +70°C |
Dimension: | L 7mm x W 5mm x H 1.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount