text.skipToContent text.skipToNavigation

Manufacturer Part #

CSX-750FCB27000000T

CSX750F Series 27 MHz 7 x 5 mm 5 V ±50 ppm SMT Crystal Clock Oscillator

Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 27MHz
Frequency Stability: ±50ppm
Supply Voltage: 5V
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5mm x H  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,470
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.13
USD
Quantity
Web Price
1
$2.13
50
$1.63
100
$1.55
250
$1.46
500+
$1.39