text.skipToContent text.skipToNavigation

Manufacturer Part #

CSX-750FCC14318180T

CSX750F Series 14.31818 MHz 7 x 5 mm 5 V ±100 ppm SMT Crystal Clock Oscillator

Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 14.31818MHz
Frequency Stability: ±100ppm
Supply Voltage: 5V
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5mm x H  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,660.00
USD
Quantity
Web Price
2,000+
$1.33
Product Variant Information section