text.skipToContent text.skipToNavigation

Manufacturer Part #

CSX-750FCC20000000T

CSX750F Series 20 MHz 7 x 5 mm 5 V ±100 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Date Code: 2113
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 20MHz
Frequency Stability: ±100ppm
Supply Voltage: 5V
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5mm x H  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.56
USD
Quantity
Web Price
1
$2.56
50
$1.95
100
$1.86
250
$1.74
500+
$1.66