text.skipToContent text.skipToNavigation

Manufacturer Part #

CSX-750FJC50000000T

CSX750F Series 50 MHz 7 x 5 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator

Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Frequency Stability: ±100ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5mm x H  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,330.00
USD
Quantity
Web Price
1,000+
$1.33