text.skipToContent text.skipToNavigation

Manufacturer Part #

D39B125.0000NTS

HXO-39 Series 125 MHz 7 x 5 x 1.5 mm 2.5 V ±50 ppm SMT Crystal Oscillator

ECAD Model:
Mfr. Name: Hosonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 125MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.5V
Operating Temp Range: 0°C to 70°C
Dimension: L  7mm x W  5mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,670.00
USD
Quantity
Web Price
1,000+
$1.67
Product Variant Information section