text.skipToContent text.skipToNavigation

Manufacturer Part #

D7SX50E00000QE

HXO-36 Series 50 MHz 7 x 5 x 1.5 mm 3.3 V ±50 ppm SMT Crystal Oscillator

Mfr. Name: Hosonic
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: 0°C to 70°C
Dimension: L  7mm x W  5mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$620.00
USD
Quantity
Web Price
1,000+
$0.62
Product Variant Information section