text.skipToContent text.skipToNavigation

Manufacturer Part #

DS32KHZN/DIP#

DS32KHZ Series 5V 32.768 kHz TCXO Crystal Oscillator - DIP-14

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 32.768kHz
Frequency Stability: ±7.5ppm
Supply Voltage: 5V
Supply Current: 220µA
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 50%
Rise Time: 200ns
Fall Time: 60ns
Package Style:  DIP-14
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
330
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
22
Multiple Of:
22
Total
$199.54
USD
Quantity
Web Price
22
$9.07
44
$7.51
66
$7.36
88+
$7.26
Product Variant Information section