text.skipToContent text.skipToNavigation

Manufacturer Part #

DS32KHZSN#T&R

DS32KHZ Series 32.768 kHz 5 V 40 to +85°C TCXO Crystal Oscillator - SOIC-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 32.768kHz
Frequency Stability: ±7.5ppm
Supply Voltage: 4.5V to 5.5V
Supply Current: 150µA
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 200ns
Fall Time: 60ns
No of Terminals: 16
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$5,710.00
USD
Quantity
Web Price
1,000+
$5.71
Product Variant Information section