text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC1001CE1-037.1250

DSC1001 Series 37.125 MHz 3.3 V ±50 ppm SMT Low Power Precision CMOS Osillator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSC1001CE1-037.1250 - Technical Attributes
Attributes Table
Operating Frequency: 37.125MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -20°C to +70°C
Dimension: L  3.2mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
990
Multiple Of:
110
Total
$1,039.50
USD
Quantity
Web Price
110
$1.11
220
$1.09
330
$1.08
440
$1.07
550+
$1.05
Product Variant Information section