text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC1033CI1-050.0000T

DSC1033 Series 50 MHz 3.2 x 2.5 mm 3.6 V ±50 ppm SMT CMOS Clock Oscillator

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: MEMS
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 3V to 3.6V
Supply Current: 1µA
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 2ns
Fall Time: 2ns
Dimension: L  3.2mm x W  2.5mm
No of Terminals: 4
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$645.00
USD
Quantity
Web Price
1,000+
$0.645
Product Variant Information section