text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC1123BL2-125.0000T

DSC1123 Series 125 MHz 3.63 V ±25 ppm LVDS SMT Clock Oscillator - CDFN-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: MEMS
Operating Frequency: 125MHz
Frequency Stability: ±25ppm
Supply Voltage: 2.25V to 3.63V
Supply Current: 32mA
Output Type: LVDS
Operating Temp Range: -40°C to +105°C
Duty Cycle-Max: 52%
Rise Time: 200ps
Fall Time: 200ps
Dimension: L  5mm x W  3.2mm x H  0.85mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$4,260.00
USD
Quantity
Web Price
1,000
$4.26
2,000+
$3.41
Product Variant Information section