text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC6102HI2B-025.0000

DSC61XXB Series 25 MHz 1.6 x 1.2 mm ±25 ppm Ultra-Low Power MEMS Oscillator

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 25MHz
Frequency Stability: ±25ppm
Supply Voltage: 1.71V to 3.63V
Supply Current: 3mA
Operating Temp Range: -40°C to +85°C
Dimension: L  1.6mm x W  1.2mm x H  0.89mm
Package Style:  VFLGA-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
40
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.99
USD
Quantity
Web Price
1+
$0.99
Product Variant Information section