text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $1.07
Total:

$1,070.00

USD
Attributes
Attributes Table
Oscillator Type XO Standard
Operating Frequency 8MHz
Frequency Stability ±25ppm
Supply Voltage 1.8V
Supply Current 2.5mA
Load Capacitance 15pF
Output Type CMOS
Operating Temp Range -40°C to +85°C
Duty Cycle-Max 50%
Rise Time 10ns
Fall Time 10ns
Dimension L  2.5mm x W  2mm
No of Terminals 4
Moisture Sensitivity Level 1