

Manufacturer Part #
ECS-3518-480-B-TR
ECS-3518 Series 48 MHz 5 x 3.2 x 1.3 mm 1.98 V ±50 ppm HCMOS Clock Oscillator
| |||||||||||
Mfr. Name: | ECS Inc. | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 48MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 1.62V to 1.98V |
Supply Current: | 15mA |
Symmetry: | 40% to 60% |
Load Capacitance: | 30pF |
Output Type: | HCMOS |
Operating Temp Range: | 0°C to 70°C |
Dimension: | L 5mm x W 3.2mm x H 1.3mm |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Quantity
Web Price
1,000+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel