text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3525-250-B-TR

ECS-3525 Series 25 MHz 2.5 V ±50 ppm 0°C to +70°C SMT Clock Oscillator

Mfr. Name: ECS Inc.
Standard Pkg:
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.5V
Operating Temp Range: 0°C to 70°C
Dimension: L  5mm x W  3.2mm x H  1.3mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
2,000
Factory Stock:Factory Stock:
140
Factory Lead Time:
5-10 Days
Total
$985.00
USD
Quantity
Web Price
1,000+
$0.985