text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3951C-400-TR

ECS3951C Series 40 MHz 7 x 5 mm 5.5 V ±100 ppm SMT HCMOS Clock Oscillator

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 40MHz
Frequency Stability: ±100ppm
Supply Voltage: 4.5V to 5.5V
Supply Current: 30mA
Symmetry: 40% to 60%
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: 0°C to 70°C
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  7mm x W  5mm
No of Terminals: 4
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
2,094
Factory Lead Time:
5-10 Days
Total
$2,430.00
USD
Quantity
Web Price
1,000+
$2.43
Product Variant Information section