text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3953M-250-BN-TR

ECS-3953M-BN Series 25 MHz 5 x 7 mm ±50 ppm 3.3 V Surface Mount Clock Oscillator

Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm x H  1.7mm
Mounting Method: Surface Mount
Pricing Section
Stock:
431
Web Price:
$2.53 USD Each
Total
$12.06
USD
Cost Per Unit
$6.03
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.