text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3963-080-AU-TR

ECS-3963 Series 8 MHz 5 x 3.2 mm 3.6 V ±100 ppm SMT HCMOS Clock Oscillator

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 8MHz
Frequency Stability: ±100ppm
Supply Voltage: 2.7V to 3.6V
Supply Current: 8mA
Symmetry: 40% to 60%
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -55°C to +125°C
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  5mm x W  3.2mm
No of Terminals: 4
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,380.00
USD
Quantity
Web Price
1,000+
$1.38
Product Variant Information section