text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-TXO-2520-33-120-AN-TR

ECS-TXO-2520 Series 12 MHz 3.3 V ±2.5 ppm -40 to +85°C SMT Miniature HCMOS TCXO

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 12MHz
Frequency Stability: ±2.5ppm
Supply Voltage: 3.3V
Supply Current: 4.8mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  2.5mm x W  2mm x H  0.9mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,640.00
USD
Quantity
Web Price
1,000+
$1.64
Product Variant Information section