text.skipToContent text.skipToNavigation

Manufacturer Part #

EG-2021CA 125.0000M-CHPAB

MHZ 2.5V+/-100PPM(0~70C) AGING BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 125MHz
Frequency Stability: ±100ppm
Supply Voltage: 2.5V
Supply Current: 25mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: 0°C to 70°C
Rise Time: 2ns
Fall Time: 2ns
Dimension: L  7mm x W  5mm x H  1.4mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$444.00
USD
Quantity
Web Price
1
$5.35
15
$4.80
40
$4.61
100
$4.44
250+
$4.28
Product Variant Information section