text.skipToContent text.skipToNavigation

Manufacturer Part #

EG-2102CA 100.0000M-LGPAL3

SAW OS MHZ(O/E)3.3V+/-50(0~70C) AGING 250 TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 100MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 45mA
Output Type: LVDS
Operating Temp Range: 0°C to 70°C
Dimension: L  7mm x W  5mm x H  1.4mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$2,070.00
USD
Quantity
Web Price
250+
$8.28
Product Variant Information section