text.skipToContent text.skipToNavigation

Manufacturer Part #

EG-2102CB 106.2500M-PGRNL3

SAW OS MHZ(O/E) 3.3V +/-50PPM -5~85C 250 T/R

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America EG-2102CB 106.2500M-PGRNL3 - Technical Attributes
Attributes Table
Operating Frequency: 106.25MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 60mA
Output Type: LVPECL
Operating Temp Range: -5°C to +85°C
Dimension: L  5mm x W  3.2mm x H  1.55mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$2,447.50
USD
Quantity
Web Price
250+
$9.79
Product Variant Information section