text.skipToContent text.skipToNavigation

Manufacturer Part #

EMRA43M2H-33.333M TR

EMRA43M2H Series 33.333 MHz 2 x 2.5 mm ±20 ppm -40°C to +85°C SMT Oscillator

Mfr. Name: Ecliptek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: MEMS
Operating Frequency: 33.333MHz
Frequency Stability: ±20ppm
Supply Voltage: 3V to 3.6V
Supply Current: 6mA
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 50%
Rise Time: 1.2ns
Fall Time: 1.2ns
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$81.00
USD
Quantity
Web Price
100
$0.81
200
$0.67
400
$0.655
500+
$0.65
Product Variant Information section