text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,835

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.65
50 $0.545
100 $0.53
250 $0.51
500+ $0.495
Total:

$1.30

USD
Attributes
Attributes Table
Operating Frequency 40MHz
Frequency Stability ±100ppm
Supply Voltage 3.3V
Operating Temp Range -10°C to +70°C
Dimension L  7.5mm x W  5.2mm
Features and Applications

Fox Electronics has close to thirty years of experience in the timing device industry.  Fox has become one of the world’s leading suppliers of high precision, high reliability frequency control products. 

The F4100 series is a highly stable industry standard 5 X 7 mm Oscillator. Standard features are 3.3 volts with a frequency stabilty of 100 ppm.

Other options included, frequency stability of 10 ppm to 50 ppm. Industrial temperature ranges are also available (F4100R). With a broad frequency range from .012 to 170.000 MHz, the F4100 can serve as a low cost solution in virtually any application or market. 

The F4100 is available in surface mount packaging only. 

The F4100-400 has a frequency of 40.000 MHz. This rugged oscillator is 3.3 volts with a frequency tolerance of 100 PPM.