text.skipToContent text.skipToNavigation

Manufacturer Part #

KC7050A50.0000C30E00

KC7050A Series 50 MHz 7 x 5 mm 5 V ±50 ppm Miniature SMT Clock Oscillator

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 5V
Operating Temp Range: -10°C to +70°C
Dimension: L  7mm x W  5mm x H  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
N/A
Total
$1,380.00
USD
Quantity
Web Price
1,000+
$1.38
Product Variant Information section