text.skipToContent text.skipToNavigation

Manufacturer Part #

LFSPXO017885REEL

Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 40MHz
Frequency Stability: ±50ppm
Supply Voltage: 3V to 3.6V
Supply Current: 20mA
Symmetry: 55%
Load Capacitance: 50pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  5.08mm x W  5.2mm x H  1.4mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$950.00
USD
Quantity
Web Price
1,000
$0.95
2,000
$0.77
3,000+
$0.76
Product Variant Information section