text.skipToContent text.skipToNavigation

Manufacturer Part #

LFSPXO018288BULK

CFPS-72 Series 33.3 MHz 5.5 V ±100 ppm HCMOS/TTL Surface Mount Clock Oscillator

Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code: 1712
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 33.3MHz
Frequency Stability: ±100ppm
Supply Voltage: 4.5V to 5.5V
Supply Current: 30mA
Load Capacitance: 50pF
Output Type: HCMOS/TTL
Operating Temp Range: 0°C to 70°C
Duty Cycle-Max: 55%
Dimension: L  7.2mm x W  5.2mm x H  1.4mm
No of Terminals: 4
Pricing Section
Stock:
500
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$126.00
USD
Quantity
Web Price
100
$1.26
300
$0.955
500
$0.93
1,500
$0.88
2,500+
$0.86
Product Variant Information section