text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2623EUA+T

MAX2623 Series 950 MHz 3.1x3.1x1.1mm 5.5V Voltage Controlled Oscillator TSSOP-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dimension: L  3.1mm x W  3.1mm x H  1.1mm
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,325.00
USD
Quantity
Web Price
2,500+
$3.73
Product Variant Information section