text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU6319AE-TE2

NJU6319 Series 50 MHz 1.33 x 0.8 mm 6 V Surface Mount Quartz Crystal Oscillator

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  1.33mm x W  0.8mm
Package Style:  EMP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$840.00
USD
Quantity
Web Price
2,000
$0.42
4,000
$0.40
8,000
$0.38
10,000+
$0.36
Product Variant Information section