text.skipToContent text.skipToNavigation

Manufacturer Part #

RX8804CE:XA3

RX8804 Series 5.5 V 1.6 µA Real Time Clock Module - SMD-10

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America RX8804CE:XA3 - Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 32.768kHz
Frequency Stability: 1.9ppm
Supply Voltage: 1.6V to 5.5V
Supply Current: 1.5µA to 1.6µA
Operating Temp Range: -40°C to +105°C
Package Style:  SMD-1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$865.00
USD
Quantity
Web Price
250
$3.46
500+
$3.35
Product Variant Information section