text.skipToContent text.skipToNavigation

Manufacturer Part #

S1803A-80.0000(T)

S1803 Series 80 MHz XO Standard 3.3V 40mA LVCMOS HCMOS TTL Oscillator 4-SMD

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera S1803A-80.0000(T) - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 80MHz
Frequency Stability: ±25ppm
Supply Voltage: 3V to 3.6V
Supply Current: 40mA
Output Type: LVCMOS
Operating Temp Range: -10°C to +70°C
Duty Cycle-Max: 55%
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  7.5mm x W  5mm x H  1.15mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Unit Price
1,000+
$1.15
Product Variant Information section