text.skipToContent text.skipToNavigation

Manufacturer Part #

S7A3305-125.000-P-X-R

S7A Series 125 MHz 7 x 5 mm 3.3 V ±50 ppm SMT LVPECL Clock Oscillator

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 125MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$3,861.00
USD
Quantity
Web Price
300+
$12.87
Product Variant Information section