text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-615P 4.9152MC3: PURE SN

SG-615P series 4.9152MHz 5V -20°C ~ 70°C 14.00mm x 8.65mm Crystal Oscillator

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 4.9152MHz
Frequency Stability: ±100ppm
Supply Voltage: 5V
Supply Current: 23mA
Symmetry: 40% to 60%
Load Capacitance: 50pF
Output Type: CMOS/TTL
Operating Temp Range: -20°C to +70°C
Rise Time: 8ns
Fall Time: 8ns
Dimension: L  14mm x W  8.65mm x H  4.45mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$512.50
USD
Quantity
Web Price
250
$2.05
500
$1.68
750
$1.66
1,000+
$1.64
Product Variant Information section