text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-8002JC 1.8000M-PHCL0 ROHS

SG-8002 Series 1.8 MHz 5 V ±100 ppm -20° to 70°C SMT Oscillator - SOJ-4

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 1.8MHz
Frequency Stability: ±100ppm
Supply Voltage: 5V
Supply Current: 45mA
Symmetry: 40% to 60%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -20°C to +70°C
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  10.5mm x W  5mm x H  2.65mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,800.00
USD
Quantity
Web Price
1,000+
$1.80
Product Variant Information section