text.skipToContent text.skipToNavigation

Manufacturer Part #

TG2016SMN 38.4000M-ECGNNM3

TCXO 1.8V +/-0.5PPM -40~85C NON O/E 250TR

Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 38.4MHz
Supply Voltage: 1.8V
Supply Current: 1.8mA
Output Type: Sineware
Operating Temp Range: -40°C to +85°C
Dimension: L  2mm x W  1.6mm x H  0.73mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
250
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$580.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
250
$2.32
500+
$2.02
Product Variant Information section