text.skipToContent text.skipToNavigation

Manufacturer Part #

TG2016SMN 38.4000M-MCGNNM3

TCXO 2.8V~3.3V +/-0.5PPM -40~85C NON O/E250TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Epson Electronics America TG2016SMN 38.4000M-MCGNNM3 - Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 38.4MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.8V to 3.3V
Supply Current: 1.8mA
Symmetry: 45% to 55%
Load Capacitance: 10pF
Output Type: Sineware
Operating Temp Range: -40°C to +85°C
Dimension: L  2mm x W  1.6mm x H  0.73mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,225.00
USD
Quantity
Web Price
250
$4.90
500+
$3.92
Product Variant Information section