text.skipToContent text.skipToNavigation

Manufacturer Part #

TG2016SMN 48.0000M-ECGNNM3

TG2016SMN Series 48 MHz 1.7 to 3.63 V -40 to +85°C TCXO Crystal Oscillator

Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 48MHz
Supply Voltage: 1.7V to 3.63V
Supply Current: 2mA
Symmetry: 45% to 55%
Load Capacitance: 10pF
Operating Temp Range: -40°C to +85°C
Dimension: L  2mm x W  1.6mm x H  0.73mm
Pricing Section
Stock
1,500
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$457.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
250
$1.83
500+
$1.59
Product Variant Information section