text.skipToContent text.skipToNavigation

Manufacturer Part #

TG2520SMN 48.0000M-MCGNNM3

TCXO 2.8V~3.3V +/-0.5PPM -40~85C NON O/E250TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2136
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 48MHz
Supply Voltage: 2.8V to 3.3V
Supply Current: 2mA
Symmetry: 45% to 55%
Load Capacitance: 10pF
Operating Temp Range: -40°C to +85°C
Dimension: L  2.5mm x W  2mm x H  0.8mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$397.50
USD
Quantity
Web Price
250
$1.59
500
$1.31
750
$1.29
1,000
$1.28
1,250+
$1.27
Product Variant Information section