text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH335050.000000I

FXO-HC33 Series 50 MHz 3 x 2.5 mm 3.3 V ±50 ppm SMT XpressO Crystal Oscillator

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The Fox XPRESSO Crystal Oscillator is a breakthrough in configurable Frequency Control Solutions. XPRESSO utilizes a family of proprietary ASICs, designed and developed by Fox, with a key focus on noise reduction technologies.

The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. The ASICs family has ability to select the output type, input voltages, and temperature performance features. With the XPRESS lead-time, low cost, low noise, wide frequency range, excellent ambient performance, XpressO is an excellent choice over the conventional technologies. Finished XPRESSO parts are 100% final tested.

Key Features:

  • XTREMELY Low Jitter
  • Low Cost
  • XPRESS Delivery
  • Frequency Resolution to six decimal places
  • Stabilities to ± 50 PPM
  • -20 to +70°C or -40 to +85°C operating temperatures
  • Tri-State Enable / Disable Feature
  • Industry Standard Package, Footprint & Pin-Out
  • Fully RoHS compliant
  • Gold over Nickel Termination Finish
  • Serial ID with Comprehensive Traceability

Applications:

  • ANY application requiring an oscillator
  • SONET
  • Ethernet
  • Storage Area Network
  • Broadband Access
  • Microprocessors / DSP / FPGA
  • Industrial Controllers
  • Test and Measurement Equipment
  • Fiber Channel

Learn more about the FXO-HC335R Family of Oscillators

Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$755.00
USD
Quantity
Web Price
1,000+
$0.755
Product Variant Information section