text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH526025.000000I

FXO-HC52 Series 25 MHz 5 x 3.2 mm 2.5 V ±25 ppm SMT XpressO Crystal Oscillator

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Stability: ±25ppm
Supply Voltage: 2.5V
Operating Temp Range: -40°C to +85°C
Dimension: L  5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$645.00
USD
Quantity
Web Price
1,000+
$0.645
Product Variant Information section